
ADP2504-BL1-EVZ | |
|---|---|
DigiKey Part Number | ADP2504-BL1-EVZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP2504-BL1-EVZ |
Description | EVAL BOARD FOR ADP2504 |
Customer Reference | |
Detailed Description | ADP2504 - DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Boost, Buck | |
Frequency - Switching | - | |
Contents | Unpopulated (Bare) Board(s) | |
Utilized IC / Part | ADP2504 | |
Note | - | |
Base Product Number |

