Circuit Breaker PMIC 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker PMIC 48-LQFP (7x7)
48 LQFP

ADP2450ASTZ-1-R7

DigiKey Part Number
505-ADP2450ASTZ-1-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP2450ASTZ-1-R7
Description
ADP2450ASTZ-1-R7
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit Breaker PMIC 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADP2450ASTZ-1-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Circuit Breaker
Current - Supply
1.35mA
Voltage - Supply
4.5V ~ 36V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥627.61400¥313,807
1,000¥611.79100¥611,791
1,500¥603.86667¥905,800
2,500¥595.09120¥1,487,728
Manufacturers Standard Package
Unit Price without JCT:¥627.61400
Unit Price with JCT:¥690.37540