
ADP2450ACPZ-2-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2450ACPZ-2-R7TR-ND - Tape & Reel (TR) 505-ADP2450ACPZ-2-R7CT-ND - Cut Tape (CT) 505-ADP2450ACPZ-2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2450ACPZ-2-R7 |
Description | INDUSTRIAL CIRCUIT BREAKER PMU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker PMIC 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADP2450ACPZ-2-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Circuit Breaker | |
Current - Supply | 1.35mA | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥892.00000 | ¥892 |
| 10 | ¥681.40000 | ¥6,814 |
| 25 | ¥628.72000 | ¥15,718 |
| 100 | ¥570.80000 | ¥57,080 |
| 250 | ¥563.38800 | ¥140,847 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥506.01533 | ¥759,023 |
| 3,000 | ¥495.95900 | ¥1,487,877 |
| Unit Price without JCT: | ¥892.00000 |
|---|---|
| Unit Price with JCT: | ¥981.20000 |

