
ADP2325-EVALZ | |
---|---|
DigiKey Part Number | 505-ADP2325-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP2325-EVALZ |
Description | EVAL BOARD FOR ADP2325 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP2325 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 0.6V, 0.6V | |
Current - Output | 5A, 5A | |
Voltage - Input | 4.5V ~ 20V | |
Regulator Topology | Buck | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | ADP2325 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥10,402.00000 | ¥10,402 |
Unit Price without JCT: | ¥10,402.00000 |
---|---|
Unit Price with JCT: | ¥11,442.20000 |