Buck Switching Regulator IC Positive Programmable 0.981V, 1.275V 1 Output 800mA 6-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Programmable 0.981V, 1.275V 1 Output 800mA 6-UFBGA, WLCSP
Introducing Power by Linear

ADP2147ACBZ-110-R7

DigiKey Part Number
505-ADP2147ACBZ-110-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP2147ACBZ-110-R7
Description
IC REG BUCK PROG 800MA 6WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.981V, 1.275V 1 Output 800mA 6-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
ADP2147ACBZ-110-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLCSP (1.03x1.50)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥249.27200¥747,816
6,000¥244.54683¥1,467,281
Manufacturers Standard Package
Unit Price without JCT:¥249.27200
Unit Price with JCT:¥274.19920