Similar

ADP1871-0.3-EVALZ | |
|---|---|
DigiKey Part Number | ADP1871-0.3-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1871-0.3-EVALZ |
Description | EVAL BOARD FOR ADP1871 |
Customer Reference | |
Detailed Description | ADP1871 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 2.95V ~ 20V | |
Regulator Topology | Buck | |
Frequency - Switching | 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | ADP1871 | |
Note | - | |
Base Product Number |

