



ADP165ACPZN-3.3-R7 | |
|---|---|
DigiKey Part Number | ADP165ACPZN-3.3-R7TR-ND - Tape & Reel (TR) ADP165ACPZN-3.3-R7CT-ND - Cut Tape (CT) ADP165ACPZN-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP165ACPZN-3.3-R7 |
Description | IC REG LIN 3.3V 150MA 6-LFCSP-UD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP165ACPZN-3.3-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.225V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 µA | |
Current - Supply (Max) | 6.2 µA | |
PSRR | 60dB ~ 50dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥227.00000 | ¥227 |
| 10 | ¥165.50000 | ¥1,655 |
| 25 | ¥149.96000 | ¥3,749 |
| 100 | ¥132.94000 | ¥13,294 |
| 250 | ¥124.80800 | ¥31,202 |
| 500 | ¥121.81400 | ¥60,907 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥110.89567 | ¥332,687 |
| 6,000 | ¥108.45817 | ¥650,749 |
| 9,000 | ¥107.23744 | ¥965,137 |
| 15,000 | ¥105.88493 | ¥1,588,274 |
| Unit Price without JCT: | ¥227.00000 |
|---|---|
| Unit Price with JCT: | ¥249.70000 |




