


ADN8835ACPZ-R2 | |
|---|---|
DigiKey Part Number | ADN8835ACPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADN8835ACPZ-R2 |
Description | IC THERMO COOLER DRIVER 36LFCSP |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 36-LFCSP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADN8835ACPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Thermoelectric Cooler | |
Current - Supply | 3.3mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 36-LFCSP (6x6) | |
Base Product Number |

