ADDI7100BCPZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4
Unit Price: ¥2,583.00000
Datasheet
Video Processor IC Serial 32-LFCSP-VQ (5x5) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADDI7100BCPZ

DigiKey Part Number
ADDI7100BCPZ-ND
Manufacturer
Manufacturer Product Number
ADDI7100BCPZ
Description
IC VIDEO CCD SIGNAL PROC 32LFCSP
Customer Reference
Detailed Description
Video Processor IC Serial 32-LFCSP-VQ (5x5) Package
Datasheet
 Datasheet
EDA/CAD Models
ADDI7100BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Processor
Applications
Consumer Video
Standards
-
Control Interface
Serial
Voltage - Supply
2.7V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-VQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable