SONET/SDH IC 622MHz 1 Output 32-LFCSP-WQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SONET/SDH IC 622MHz 1 Output 32-LFCSP-WQ (5x5)
PLL Frequency Planning for Spurious Signal Elimination

ADN2804ACPZ-500RL7

DigiKey Part Number
ADN2804ACPZ-500RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADN2804ACPZ-500RL7
Description
IC CDR SONET/SDH 32-WFQFN
Customer Reference
Detailed Description
SONET/SDH Clock and Data Recovery (CDR), Multiplexer IC 622MHz 1 Output 32-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADN2804ACPZ-500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
SONET/SDH
Input
CML
Output
LVDS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Frequency - Max
622MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-WQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types