



ADM8323WCC29ARJZR7 | |
|---|---|
DigiKey Part Number | 505-ADM8323WCC29ARJZR7TR-ND - Tape & Reel (TR) 505-ADM8323WCC29ARJZR7CT-ND - Cut Tape (CT) 505-ADM8323WCC29ARJZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8323WCC29ARJZR7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM8323WCC29ARJZR7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥504.00000 | ¥504 |
| 10 | ¥376.70000 | ¥3,767 |
| 25 | ¥345.08000 | ¥8,627 |
| 100 | ¥310.27000 | ¥31,027 |
| 250 | ¥297.48400 | ¥74,371 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥273.24833 | ¥819,745 |
| 6,000 | ¥268.12683 | ¥1,608,761 |
| Unit Price without JCT: | ¥504.00000 |
|---|---|
| Unit Price with JCT: | ¥554.40000 |




