



ADM8320WCZ29ARJZR7 | |
|---|---|
DigiKey Part Number | 505-ADM8320WCZ29ARJZR7TR-ND - Tape & Reel (TR) 505-ADM8320WCZ29ARJZR7CT-ND - Cut Tape (CT) 505-ADM8320WCZ29ARJZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8320WCZ29ARJZR7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM8320WCZ29ARJZR7 Models |
Category | Reset Active Low |
Manufacturer Analog Devices Inc. | Reset Timeout 140ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.93V | Base Product Number |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥422.00000 | ¥422 |
| 10 | ¥313.80000 | ¥3,138 |
| 25 | ¥286.72000 | ¥7,168 |
| 100 | ¥256.86000 | ¥25,686 |
| 250 | ¥242.63200 | ¥60,658 |
| 500 | ¥236.46600 | ¥118,233 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥218.28867 | ¥654,866 |
| 6,000 | ¥214.02433 | ¥1,284,146 |
| Unit Price without JCT: | ¥422.00000 |
|---|---|
| Unit Price with JCT: | ¥464.20000 |

