Direct

AD8332ARU-REEL7 | |
|---|---|
DigiKey Part Number | AD8332ARU-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8332ARU-REEL7 |
Description | IC VGAIN AMP 28TSSOP |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Signal Processing 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8332ARU-REEL7 Models |
Category | Applications Signal Processing |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Series | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 28-TSSOP |
Part Status Obsolete | Base Product Number |
Type Variable Gain Amplifier |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8332ARUZ-R7 | Analog Devices Inc. | 1,000 | 505-AD8332ARUZ-R7TR-ND | ¥3,670.12300 | Direct |



