
ADM2495EBRWZ | |
|---|---|
DigiKey Part Number | 505-ADM2495EBRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM2495EBRWZ |
Description | FAULT PROTECTED ISORS485 HD XCVR |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM2495EBRWZ Models |
Category | Receiver Hysteresis 250 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 1.7V, 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver, Isolated | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SOIC |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | ¥792.36170 | ¥37,241 |
| Unit Price without JCT: | ¥792.36170 |
|---|---|
| Unit Price with JCT: | ¥871.59787 |

