


ADM1169ACPZ-RL7 | |
|---|---|
DigiKey Part Number | ADM1169ACPZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1169ACPZ-RL7 |
Description | IC SEQUENCER/SUPERVISOR 40LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor, Sequencer 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1169ACPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor, Sequencer | |
Voltage - Input | 3V ~ 14.4V | |
Voltage - Supply | 3V ~ 14.4V | |
Current - Supply | 4.2 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ¥2,166.56667 | ¥1,624,925 |
| Unit Price without JCT: | ¥2,166.56667 |
|---|---|
| Unit Price with JCT: | ¥2,383.22334 |

