ADM1060ARUCS1003 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥2,257.04400
Datasheet
Supervisor Programmable 7 Channel 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Programmable 7 Channel 28-TSSOP
Introducing Power by Linear

ADM1060ARUCS1003

DigiKey Part Number
ADM1060ARUCS1003-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM1060ARUCS1003
Description
IC SUPERVISOR 7 CHANNEL 28TSSOP
Customer Reference
Detailed Description
Supervisor Programmable 7 Channel 28-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Sequencer
Number of Voltages Monitored
7
Voltage - Threshold
Adjustable/Selectable
Output
Programmable
Reset
-
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types