

AD5390BCPZ-3-REEL | |
---|---|
DigiKey Part Number | AD5390BCPZ-3-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5390BCPZ-3-REEL |
Description | IC DAC 14BIT V-OUT 64LFCSP |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 16 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD5390BCPZ-3-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 14 | |
Number of D/A Converters | 16 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4 (Max), -1/+2 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |