
EMIF03-SIM05F3 | |
---|---|
DigiKey Part Number | 497-13475-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMIF03-SIM05F3 |
Description | FILTER RC(PI) 47 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 12pF 9-UFBGA, WLCSP |
EDA/CAD Models | EMIF03-SIM05F3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 3 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 47, 100 | |
Values | R = 47Ohms, 100Ohms, C = 12pF | |
ESD Protection | Yes | |
Operating Temperature | -30°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, WLCSP | |
Size / Dimension | 0.048" L x 0.048" W (1.22mm x 1.22mm) | |
Height | 0.022" (0.55mm) | |
Base Product Number |