



ADP1607ACPZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1607ACPZN-R7TR-ND - Tape & Reel (TR) 505-ADP1607ACPZN-R7CT-ND - Cut Tape (CT) 505-ADP1607ACPZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1607ACPZN-R7 |
Description | IC REG BOOST ADJ 1A 6LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1A (Switch) 6-UDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1607ACPZN-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥642.00000 | ¥642 |
| 10 | ¥485.00000 | ¥4,850 |
| 25 | ¥445.64000 | ¥11,141 |
| 100 | ¥402.43000 | ¥40,243 |
| 250 | ¥390.82000 | ¥97,705 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥346.52900 | ¥1,039,587 |
| Unit Price without JCT: | ¥642.00000 |
|---|---|
| Unit Price with JCT: | ¥706.20000 |





