Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8648ARZ-REEL7

DigiKey Part Number
505-AD8648ARZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8648ARZ-REEL7CT-ND - Cut Tape (CT)
505-AD8648ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8648ARZ-REEL7
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8648ARZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
600 µV
Mfr
Current - Supply
1.5mA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
120 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
11V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
24 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
0.3 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,011
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥613.00000¥613
10¥461.20000¥4,612
25¥423.36000¥10,584
100¥381.78000¥38,178
250¥361.94400¥90,486
500¥358.51200¥179,256
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥340.16000¥340,160
2,000¥332.06450¥664,129
3,000¥328.01033¥984,031
5,000¥323.51840¥1,617,592
Manufacturers Standard Package
Unit Price without JCT:¥613.00000
Unit Price with JCT:¥674.30000