ADG221KPZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 192
Unit Price: ¥1,649.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 791
Unit Price: ¥1,323.00000
Datasheet
20 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG221KPZ

DigiKey Part Number
ADG221KPZ-ND
Manufacturer
Manufacturer Product Number
ADG221KPZ
Description
IC SWITCH SPST-NCX4 90OHM 20PLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 90Ohm 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADG221KPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
90Ohm
Channel-to-Channel Matching (ΔRon)
4.5Ohm
Voltage - Supply, Single (V+)
15V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
350ns, 250ns
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
2nA
Crosstalk
-80dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
49¥1,187.87755¥58,206
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,187.87755
Unit Price with JCT:¥1,306.66531