4 Circuit IC Switch 1:1 200Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG201ACJ+

DigiKey Part Number
DG201ACJ+-ND
Manufacturer
Manufacturer Product Number
DG201ACJ+
Description
IC SWITCH SPST-NCX4 200OHM 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 200Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DG201ACJ+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
200Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Switch Time (Ton, Toff) (Max)
600ns, 450ns
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥2,219.00000¥2,219
10¥1,745.90000¥17,459
25¥1,627.84000¥40,696
100¥1,498.04000¥149,804
250¥1,436.15600¥359,039
500¥1,398.87200¥699,436
1,000¥1,368.18000¥1,368,180
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥2,219.00000
Unit Price with JCT:¥2,440.90000