
ADDI7013BBCZ | |
|---|---|
DigiKey Part Number | ADDI7013BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADDI7013BBCZ |
Description | IC VIDEO CCD SGNL PROC 76CSPBGA |
Customer Reference | |
Detailed Description | Video Processor IC Serial 76-CSPBGA (6x6) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Processor | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | Serial | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 76-LFBGA, CSPBGA | |
Supplier Device Package | 76-CSPBGA (6x6) | |
Base Product Number |

