
ADCMP572BCPZ-R2 | |
---|---|
DigiKey Part Number | ADCMP572BCPZ-R2TR-ND - Tape & Reel (TR) ADCMP572BCPZ-R2CT-ND - Cut Tape (CT) ADCMP572BCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP572BCPZ-R2 |
Description | IC COMPARATOR 1 W/LATCH 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CML, Complementary 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP572BCPZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | CML, Complementary | |
Voltage - Supply, Single/Dual (±) | 3.1V ~ 5.4V | |
Voltage - Input Offset (Max) | 2mV @ 3.3V | |
Current - Input Bias (Max) | 25µA @ 3.3V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 52mA | |
CMRR, PSRR (Typ) | 65dB CMRR, 74dB PSRR | |
Propagation Delay (Max) | 0.165ns | |
Hysteresis | ±1mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥4,167.00000 | ¥4,167 |
10 | ¥3,011.50000 | ¥30,115 |
25 | ¥2,710.40000 | ¥67,760 |
100 | ¥2,584.63000 | ¥258,463 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ¥2,584.62800 | ¥646,157 |
Unit Price without JCT: | ¥4,167.00000 |
---|---|
Unit Price with JCT: | ¥4,583.70000 |