


ADP5020ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADP5020ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP5020ACPZ-R7 |
Description | IC REG LDO DUAL BUCK 20LFCSP |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5020ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 10mA | |
Voltage - Supply | 2.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |

