
AD4696BCBZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD4696BCBZ-RL7TR-ND - Tape & Reel (TR) 505-AD4696BCBZ-RL7CT-ND - Cut Tape (CT) 505-AD4696BCBZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4696BCBZ-RL7 |
Description | IC ADC 16BIT 36-WLCSP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 16 Input 1 SAR 36-WLCSP (2.96x2.96) |
Datasheet | Datasheet |
EDA/CAD Models | AD4696BCBZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 16 | |
Input Type | Pseudo-Differential | |
Data Interface | DSP, MICROWIRE, QSPI, Serial, SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 1.71V ~ 1.89V, 3.15V ~ 5.5V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V, 3.15V ~ 5.5V | |
Features | Temperature Sensor, Internal Oscillator | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 36-UFBGA, WLCSP | |
Supplier Device Package | 36-WLCSP (2.96x2.96) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,437.00000 | ¥5,437 |
| 10 | ¥4,407.60000 | ¥44,076 |
| 25 | ¥4,150.36000 | ¥103,759 |
| 100 | ¥4,106.14000 | ¥410,614 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥3,657.79267 | ¥5,486,689 |
| Unit Price without JCT: | ¥5,437.00000 |
|---|---|
| Unit Price with JCT: | ¥5,980.70000 |











