
AD9411BSVZ-200 | |
|---|---|
DigiKey Part Number | AD9411BSVZ-200-ND |
Manufacturer | |
Manufacturer Product Number | AD9411BSVZ-200 |
Description | IC ADC 10BIT 100-TQFP-EP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD9411BSVZ-200 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 3.1V ~ 3.6V |
Number of Bits 10 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 200M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 100-TQFP Exposed Pad |
Input Type Differential | Supplier Device Package 100-TQFP-EP (14x14) |
Data Interface LVDS - Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |

