10 Bit Analog to Digital Converter 1 Input 1 Pipelined 100-TQFP-EP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9411BSVZ-200

DigiKey Part Number
AD9411BSVZ-200-ND
Manufacturer
Manufacturer Product Number
AD9411BSVZ-200
Description
IC ADC 10BIT 100-TQFP-EP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 100-TQFP-EP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
AD9411BSVZ-200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tray
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
3.1V ~ 3.6V
Number of Bits
10
Voltage - Supply, Digital
3V ~ 3.6V
Sampling Rate (Per Second)
200M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
100-TQFP Exposed Pad
Input Type
Differential
Supplier Device Package
100-TQFP-EP (14x14)
Data Interface
LVDS - Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.