AD8641AKSZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 17,596
Unit Price: ¥882.00000
Datasheet
J-FET Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8641AKSZ-REEL

DigiKey Part Number
AD8641AKSZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8641AKSZ-REEL
Description
IC OPAMP JFET 1 CIRCUIT SC70-5
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
AD8641AKSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
0.25 pA
Voltage - Input Offset
70 µV
Current - Supply
200µA
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types