
AD8634HFZ | |
|---|---|
DigiKey Part Number | 505-AD8634HFZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8634HFZ |
Description | IC OPAMP GP 2 CIRCUIT 8FLATPACK |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-FlatPack |
Datasheet | Datasheet |
EDA/CAD Models | AD8634HFZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 9.7 MHz | |
-3db Bandwidth | 11 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | - | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 210°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-CFlatPack | |
Supplier Device Package | 8-FlatPack | |
Base Product Number |

