
AD8544ARUZ-REEL | |
|---|---|
DigiKey Part Number | AD8544ARUZ-REELTR-ND - Tape & Reel (TR) AD8544ARUZ-REELCT-ND - Cut Tape (CT) AD8544ARUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8544ARUZ-REEL |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8544ARUZ-REEL Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 45µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.92V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 4 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥397.00000 | ¥397 |
| 10 | ¥295.10000 | ¥2,951 |
| 25 | ¥269.36000 | ¥6,734 |
| 100 | ¥241.07000 | ¥24,107 |
| 250 | ¥227.59600 | ¥56,899 |
| 500 | ¥221.21000 | ¥110,605 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥205.71200 | ¥514,280 |
| 5,000 | ¥201.45560 | ¥1,007,278 |
| 7,500 | ¥199.32440 | ¥1,494,933 |
| Unit Price without JCT: | ¥397.00000 |
|---|---|
| Unit Price with JCT: | ¥436.70000 |










