
AD8513ARUZ | |
|---|---|
DigiKey Part Number | AD8513ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8513ARUZ |
Description | IC OPAMP JFET 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8513ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 2.2mA (x4 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,218.00000 | ¥2,218 |
| 10 | ¥1,746.60000 | ¥17,466 |
| 96 | ¥1,502.78125 | ¥144,267 |
| 192 | ¥1,454.19271 | ¥279,205 |
| 288 | ¥1,429.85417 | ¥411,798 |
| 576 | ¥1,394.16493 | ¥803,039 |
| 1,056 | ¥1,368.17045 | ¥1,444,788 |
| Unit Price without JCT: | ¥2,218.00000 |
|---|---|
| Unit Price with JCT: | ¥2,439.80000 |



