
AD8496ARMZ-R7 | |
---|---|
DigiKey Part Number | 505-AD8496ARMZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | Analog Devices Inc. |
Manufacturer Product Number | AD8496ARMZ-R7 |
Description | IC THRMOCPLE AMP 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermocouple Amplifier IC Differential Input Analog Output 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8496ARMZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple Amplifier | |
Input Type | Differential | |
Output Type | Analog | |
Current - Supply | 180 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥636.21600 | ¥636,216 |
Unit Price without JCT: | ¥636.21600 |
---|---|
Unit Price with JCT: | ¥699.83760 |