


AD8452ASTZ-RL | |
---|---|
DigiKey Part Number | 505-AD8452ASTZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8452ASTZ-RL |
Description | IC AFE/PWM CONTROLLER 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AFE/PWM Controller 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD8452ASTZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | AFE/PWM Controller | |
Applications | Battery Test/Formation Systems | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥1,503.06050 | ¥3,006,121 |
Unit Price without JCT: | ¥1,503.06050 |
---|---|
Unit Price with JCT: | ¥1,653.36655 |