

AD8384ASVZ | |
---|---|
DigiKey Part Number | AD8384ASVZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8384ASVZ |
Description | IC DRVR LCD 6CH 10BIT 80TQFP |
Customer Reference | |
Detailed Description | LCD Driver 80-TQFP-EP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD8384ASVZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | - | |
Interface | 3-Wire Serial | |
Digits or Characters | - | |
Current - Supply | 40 mA | |
Voltage - Supply | 9V ~ 18V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-TQFP-EP (12x12) | |
Base Product Number |