AD8332ARU-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,000
Unit Price: ¥3,670.12300
Datasheet
Variable Gain Amplifier IC Signal Processing 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8332ARU-REEL7

DigiKey Part Number
AD8332ARU-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8332ARU-REEL7
Description
IC VGAIN AMP 28TSSOP
Customer Reference
Detailed Description
Variable Gain Amplifier IC Signal Processing 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8332ARU-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Variable Gain Amplifier
Applications
Signal Processing
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types