AD822BR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 579
Unit Price: ¥2,907.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,203
Unit Price: ¥1,801.00000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD822BR-REEL

DigiKey Part Number
AD822BR-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD822BR-REEL
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD822BR-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
1.9 MHz
-3db Bandwidth
1.9 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
300 µV
Current - Supply
1.24mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types