

ADM1065ASUZ-RL7 | |
---|---|
DigiKey Part Number | ADM1065ASUZ-RL7TR-ND - Tape & Reel (TR) ADM1065ASUZ-RL7CT-ND - Cut Tape (CT) ADM1065ASUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1065ASUZ-RL7 |
Description | IC SUPERVISOR 10 CHANNEL 48TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Programmable 10 Channel 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1065ASUZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 10 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Programmable | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,912.00000 | ¥2,912 |
10 | ¥2,055.30000 | ¥20,553 |
25 | ¥1,832.04000 | ¥45,801 |
100 | ¥1,624.34000 | ¥162,434 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥1,624.33800 | ¥812,169 |
Unit Price without JCT: | ¥2,912.00000 |
---|---|
Unit Price with JCT: | ¥3,203.20000 |