AD8057ARZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 584
Unit Price: ¥571.00000
Datasheet

Similar


Texas Instruments
In Stock: 128
Unit Price: ¥1,231.00000
Datasheet

Similar


Texas Instruments
In Stock: 837
Unit Price: ¥1,045.00000
Datasheet

Similar


Texas Instruments
In Stock: 54
Unit Price: ¥765.00000
Datasheet

Similar


Texas Instruments
In Stock: 161
Unit Price: ¥450.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,055
Unit Price: ¥604.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26,392
Unit Price: ¥526.04444
Datasheet

Similar


Texas Instruments
In Stock: 16,040
Unit Price: ¥556.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14,342
Unit Price: ¥476.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2,564
Unit Price: ¥1,723.44444
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3,773
Unit Price: ¥2,022.00000
Datasheet

Similar


Texas Instruments
In Stock: 14,626
Unit Price: ¥1,723.44444
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10,597
Unit Price: ¥2,687.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 55
Unit Price: ¥1,947.75000
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8057ARZ-REEL

DigiKey Part Number
AD8057ARZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8057ARZ-REEL
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8057ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1150V/µs
-3db Bandwidth
325 MHz
Current - Input Bias
500 nA
Voltage - Input Offset
1 mV
Current - Supply
6mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types