Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8027ARZ-REEL

DigiKey Part Number
505-AD8027ARZ-REELTR-ND - Tape & Reel (TR)
505-AD8027ARZ-REELCT-ND - Cut Tape (CT)
505-AD8027ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8027ARZ-REEL
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8027ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
100V/µs
-3db Bandwidth
190 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
200 µV
Current - Supply
6.5mA
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,228
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥733.00000¥733
10¥555.90000¥5,559
25¥511.64000¥12,791
100¥463.01000¥46,301
250¥452.58800¥113,147
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥414.26480¥1,035,662
Manufacturers Standard Package
Unit Price without JCT:¥733.00000
Unit Price with JCT:¥806.30000