


AD8005ANZ | |
---|---|
DigiKey Part Number | AD8005ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8005ANZ |
Description | IC OPAMP CFA 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD8005ANZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1500V/µs | |
-3db Bandwidth | 270 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 400µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |