


AD7945ANZ-B | |
---|---|
DigiKey Part Number | AD7945ANZ-B-ND |
Manufacturer | |
Manufacturer Product Number | AD7945ANZ-B |
Description | IC DAC 12BIT A-OUT 20DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7945ANZ-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±0.9 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥3,173.00000 | ¥3,173 |
18 | ¥2,092.27778 | ¥37,661 |
36 | ¥1,931.72222 | ¥69,542 |
108 | ¥1,817.19444 | ¥196,257 |
Unit Price without JCT: | ¥3,173.00000 |
---|---|
Unit Price with JCT: | ¥3,490.30000 |