Direct

AD7891AP-1REEL | |
|---|---|
DigiKey Part Number | AD7891AP-1REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7891AP-1REEL |
Description | IC DAS/ADC/DAC SPECIAL 44-PLCC |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 500k Serial, Parallel 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | AD7891AP-1REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 500k | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |


