AD7714AR-3REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: ¥4,325.52500
Datasheet

Similar


Analog Devices Inc.
In Stock: 686
Unit Price: ¥2,381.00000
Datasheet
24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7714AR-3REEL

DigiKey Part Number
AD7714AR-3REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7714AR-3REEL
Description
IC ADC 24BIT 24-SOIC
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7714AR-3REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
24
Sampling Rate (Per Second)
1k
Number of Inputs
3, 5
Input Type
Differential, Pseudo-Differential
Data Interface
SPI, DSP
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 5.25V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types