25-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25-WLCSP

AD7877ACBZ-REEL7

DigiKey Part Number
AD7877ACBZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7877ACBZ-REEL7
Description
IC SCREEN CNTRL 12BIT 25WLCSP
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 25-WLCSP (2.5x2.8)
Datasheet
 Datasheet
EDA/CAD Models
AD7877ACBZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Touchscreen
4 Wire Resistive
Resolution (Bits)
12 b
Interface
SPI
Voltage Reference
External, Internal
Voltage - Supply
2.7V ~ 5.25V
Current - Supply
1 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
25-UFBGA, WLCSP
Supplier Device Package
25-WLCSP (2.5x2.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.