8 Bit Analog to Digital Converter 8 Input 1 Flash 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7828LRSZ

DigiKey Part Number
505-AD7828LRSZ-ND
Manufacturer
Manufacturer Product Number
AD7828LRSZ
Description
IC ADC 8BIT FLASH 28SSOP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 8 Input 1 Flash 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7828LRSZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
8
Sampling Rate (Per Second)
50k
Number of Inputs
8
Input Type
Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Flash
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.