8 Bit Analog to Digital Converter 8 Input 1 Flash 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7828KP-REEL

DigiKey Part Number
AD7828KP-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7828KP-REEL
Description
IC ADC 8BIT 28-PLCC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 8 Input 1 Flash 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
AD7828KP-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
50k
Number of Inputs
8
Input Type
Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Flash
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable