
AD7710ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7710ARZ-REEL7TR-ND - Tape & Reel (TR) AD7710ARZ-REEL7CT-ND - Cut Tape (CT) AD7710ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7710ARZ-REEL7 |
Description | IC ADC 24BIT 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7710ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 1k | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V ~ 10V | |
Voltage - Supply, Digital | 5V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥12,707.00000 | ¥12,707 |
| 10 | ¥10,560.90000 | ¥105,609 |
| 25 | ¥10,284.96000 | ¥257,124 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥9,308.71250 | ¥3,723,485 |
| Unit Price without JCT: | ¥12,707.00000 |
|---|---|
| Unit Price with JCT: | ¥13,977.70000 |

