AD7708BR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 325
Unit Price: ¥2,090.00000
Datasheet
28 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7708BR

DigiKey Part Number
AD7708BR-ND
Manufacturer
Manufacturer Product Number
AD7708BR
Description
IC ADC 16BIT SIGMA-DELTA 28SOIC
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7708BR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Sampling Rate (Per Second)
1.37k
Number of Inputs
4, 8
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI, DSP
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types