
AD75019JPZ-REEL | |
---|---|
DigiKey Part Number | AD75019JPZ-REELTR-ND - Tape & Reel (TR) AD75019JPZ-REELCT-ND - Cut Tape (CT) AD75019JPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD75019JPZ-REEL |
Description | IC CROSSPOINT SWIT 16X16 44PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Analog Switch IC 1 Channel 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | AD75019JPZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Analog | |
Multiplexer/Demultiplexer Circuit | 16:16 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 300Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 25.2V | |
Voltage - Supply, Dual (V±) | ±12V | |
-3db Bandwidth | 20MHz | |
Features | Serial Interface | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥7,697.00000 | ¥7,697 |
10 | ¥5,790.80000 | ¥57,908 |
25 | ¥5,618.56000 | ¥140,464 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥5,618.58200 | ¥2,809,291 |
Unit Price without JCT: | ¥7,697.00000 |
---|---|
Unit Price with JCT: | ¥8,466.70000 |